Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE2A390MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 39muF 卤20% 0.315Dia 8.00mm
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE2A390MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago
Datasheet5 pages17 years ago

Newark

DigiKey

Inventory History

3 month trend:
+23.32%

CAD Models

Download Nichicon UHE2A390MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.162
$ 0.162
Stock
46,345
33,048
33,048
Authorized Distributors
6
4
4
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.1 Ω
-
-
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
234.5 mA
450 mA
450 mA
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKYB800ELL390MHB5D
Cap Aluminum Lytic 39uF 80V 20%( 8 X 11.5mm) Radial 3.5mm 462mA 7000h 105C Bulk
United Chemi-ConEKYB101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk
United Chemi-ConEKZE101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 450mA 3000h 105°C Bulk
KYOCERA AVXUPM1K390MPD6TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 39muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPJ1K390MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 39uF
KYOCERA AVXUPJ1K390MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 39uF

Descriptions

Descriptions of Nichicon UHE2A390MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 39muF 卤20% 0.315Dia 8.00mm
UHE Series 100 V 39 uF ±20% LS=3.5 mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 39uF 100V 20%( 8 X 15mm) Radial 3.5mm 335mA 7000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL