Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCB1V100MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 35V 10muF ±20% 0.197Dia 5.00mm
$ 0.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCB1V100MCL1GS.

IHS

Datasheet2 pages4 years ago

ODG (Origin Data Global)

TME

Newark

Inventory History

3 month trend:
-47.97%

CAD Models

Download Nichicon UCB1V100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.166
Stock
26,981
1,004,911
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
7000 hours
Ripple Current
25 mA
47.5 mA
Height - Seated (Max)
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 25V 10muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 35V 10muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 35V 10muF ±20% 0.197Dia 5.00mm
Wurth Elektronik865230542002
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEEHD1V100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEEHD1E100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UCB1V100MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 35V 10muF ±20% 0.197Dia 5.00mm
10uF 35V 25mA@120Hz 卤20% SMD,D5xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) SMD 25mA 7000h 105C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL