Panasonic EEUEE2W100

Panasonic EEUEE2W100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2W100.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-67.83%

CAD Models

Download Panasonic EEUEE2W100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.592
$ 0.592
Stock
21,376
69,093
69,093
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
490 mA
140 mA
140 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEUED2W100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicEEUEE2G100
EE Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 10muF 400V
PanasonicEEUED2V100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 350V 10muF ±20% 0.394Dia 10.00mm
NichiconUCS2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 10muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXG451ELL100MK20S
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 180mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 10muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEUEE2W100 provided by its distributors.

Panasonic EEUEE2W100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 10uF 450V 20% Aluminum Cylindrical Can 5mm 490mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 450V, 20%, RADIAL
Panasonic EEU-EE2W100 Electrolytic Capacitor Radial Lead 10µF 450V 20% 12.5mm
EE-A Series 450V 10 uF Ø12.5x20mm LS=5mm 105 °C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 450V, -25 to 105¡C
Panasonic SCT
10μF 450V ±20% 5mm 10000h@ 105°C 171.5mA@ 120Hz,490mA@ 100kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2W100
  • EEU-EE2W100.