Nichicon UCS2E680MHD

Aluminum Electrolytic Capacitor, 68UF 250 V DC, Cs Series 10000H 16(DIA.)X20MM
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2E680MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UCS2E680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.771
$ 0.771
Stock
1
57,531
57,531
Authorized Distributors
4
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
650 mA
650 mA
650 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUCS2D680MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 200 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF
PanasonicEEU-EE2E680S
Cap Aluminum 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
PanasonicEEUEE2D680
Panasonic EEUEE2D680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2D680S
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1330mA 10000h 105C Bulk
United Chemi-ConEKXJ251ELL680MU20S
Cap Aluminum Lytic 68uF 250V 20%( 14.5 X 20mm) Radial 7.5mm 505mA 10000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UCS2E680MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 250 V DC, CS SERIES 10000H 16(DIA.)X20MM
Cap Aluminum Lytic 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1300mA 10000h 105C Bulk
68uF 250V 卤20% 650mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
UCS Series 68 uF ±20 % 250 V 16 x 20 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL