What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCP2W121MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 120muF ±20% 0.630Dia 16.00mm
$ 3.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCP2W121MHD.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.53%

CAD Models

Download Nichicon UCP2W121MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.238
$ 3.613
Stock
36,793
1,931
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
2000 hours
Ripple Current
820 mA
820 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUCPW6121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 120muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
United Chemi-ConEKXG401ELL121MMP1S
Cap Aluminum Lytic 120uF 400V 20% (18 X 35.5mm) Radial 7.5mm 865mA 10000h 105°C Bulk
Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 730mA 10000h 105C Bulk
United Chemi-ConEKXG351ELL121MMN3S
Cap Aluminum Lytic 120uF 350V 20% (18 X 31.5mm) Radial 7.5mm 830mA 10000h 105°C Bulk
KYOCERA AVXUPH2W121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 120muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCP2W121MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 120muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF 450 V, CP SERIES 10000H 16 X 40MM
120uF 450V 卤20% 820mA@120Hz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL