Nichicon UCPW6101MHD

Aluminum Electrolytic Capacitor, 100UF 420 V, Cp Series 10000H 16 X 31.5MM
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCPW6101MHD.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon UCPW6101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 2.9
$ 2.9
Stock
1
29,996
29,996
Authorized Distributors
3
3
3
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
690 mA
690 mA
690 mA
Height - Seated (Max)
33.5026 mm
33.5026 mm
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKXG451ELL101MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 100uF 450V 20% (18 X 30mm) Radial 7.5mm 660mA 10000h 105C Bulk
NichiconUCP2G101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 400V 100muF ±20% 0.630Dia 16.00mm
NichiconUCP2W101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 450 V, CP SERIES 10000H 16 X 35.5MM
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 400 V DC, GR SERIES 10000H 25(DIA.)X30MM
PanasonicEEUEE2V101
Aluminum Electrolytic Capacitor, 100 uF, 350 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Nichicon UCPW6101MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 420 V, CP SERIES 10000H 16 X 31.5MM
100uF 420V 卤20% 690mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
High voltage, MiniatureSized, Long Life Assurance Lead Type, 100 μ F, 420 V, RoHS
Nichicon SCT
CAP ALUM 100UF 20% 420V RADIAL
Radial/ Bulk; |Nichicon UCPW6101MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL