Rubycon 400BXW120MEFC18X30

Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 730mA 10000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW120MEFC18X30.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 400BXW120MEFC18X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.88
Stock
0
41,204
41,204
Authorized Distributors
1
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
840 µA
840 mA
840 mA
Height - Seated (Max)
32.004 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
United Chemi-ConEKXG351ELL121MMN3S
Cap Aluminum Lytic 120uF 350V 20% (18 X 31.5mm) Radial 7.5mm 830mA 10000h 105°C Bulk
United Chemi-ConEKXG401ELL121MMP1S
Cap Aluminum Lytic 120uF 400V 20% (18 X 35.5mm) Radial 7.5mm 865mA 10000h 105°C Bulk
United Chemi-ConELXM401VSN121MQ30S
Cap Aluminum 120uF 400V 20% (25.4 X 30mm) Snap-In 10mm 790mA 7000h 105°C
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400BXW120MEFC18X30 provided by its distributors.

Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 730mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxw Series, 120 - F, - 20%, 400 V, 18 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 120µF, 400V, 20%; Capacitance: 120µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 30mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG