What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPH2W121MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 120muF ±20% 0.630Dia 16.00mm
$ 3.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPH2W121MHD.

Inventory History

3 month trend:
-15.97%

CAD Models

Download KYOCERA AVX UPH2W121MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.613
$ 3.238
Stock
1,931
36,793
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
10000 hours
Ripple Current
820 mA
820 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPZ2W121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 120muF ±20% 0.709Dia 18.00mm
Wurth Elektronik861021485021
WCAP-AIG5 Aluminum Electrolytic Capacitors
Wurth Elektronik861021483007
Electrolytic Capacitor, Snap-in, WCAP-AIG5 Series, 120 F, 20%, 450 V, 22 mm
Wurth Elektronik861021484014
WCAP-AIG5 Aluminum Electrolytic Capacitors
Cornell Dubilier380LQ121M450H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 120muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ121M450H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 120muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX UPH2W121MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 120muF ±20% 0.630Dia 16.00mm
120uF 450V 卤20% 820mA@120Hz Plugin,D16xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR, AL ELECTROLYTIC, CAP 120 UF, TOL 20%, VOL-RTG 450 VDC, RADIAL, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 450V 20% (16 X 40mm) Radial 7.5mm 0.82A 2000h 105C Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX