Panasonic EEEFK0J331P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.315Dia 8.00mm
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK0J331P.

Farnell

Datasheet4 pages10 years ago
Datasheet0 pages0 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-31.60%

CAD Models

Download Panasonic EEEFK0J331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
KYOCERA AVXUCM1C331MCL1GS
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
TZV Series 330 uF 35 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
330uF 35V 300mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HC1E331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HD1A331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 10V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFK0J331P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 6.3V, 20%, RADIAL, FULL REEL
Panasonic EEEFK0J331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,8x6.2,CT
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 6.2mm) SMD 0.3A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitors, 6.3V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF,
Al Electrolytic Cap 330μF 6.3V ±20% 2000h@105°C 225mA@120Hz 300mA@100kHz SMD 8.3mm × 8.3mm × 6.5mm
FK-V Series 6.3 V 330 uF 105°C 2 kHrs 8x6.2mm SMT Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 330Uf, 6.3V, 20%, Radial; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series Rohs Compliant: Yes |Panasonic EEE-FK0J331P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK0J331P