Nichicon UCL1C220MCL6GS

Cap Aluminum Lytic 22uF 16V 20% (4 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
$ 0.165
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1C220MCL6GS.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

element14

Inventory History

3 month trend:
-60.59%

CAD Models

Download Nichicon UCL1C220MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.117
$ 0.117
Stock
39,404
997,525
997,525
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
90 mA
90 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEE-FPC220UAR
Cap Aluminum 22uF 16V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Embossed T/R
PanasonicEEEFK1C220AR
Panasonic EEEFK1C220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1C220R
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 20%, 16V, SMD, FULL REEL
United Chemi-ConEMZA160ADA220ME61G
Cap Aluminum Lytic 22uF 16V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
United Chemi-ConEMZA160ADA220MD61G
Cap Aluminum Lytic 22uF 16V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
22uF 16V 28.8mA@120Hz 1.35Ω ±20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Nichicon UCL1C220MCL6GS provided by its distributors.

Cap Aluminum Lytic 22uF 16V 20% (4 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
22uF 16V 80mA@120Hz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Electrolytic capacitor; 22uF; 16V; 105deg.C; 4x5.8; 20%; 2000h
CAPACITOR ALUM ELEC, 22UF, 16V, SMD; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 105°C; Height:5.8mm; Diameter:4mm; Capacitor Mounting:SMD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL