Panasonic EEE-FPC220UAR

Cap Aluminum 22uF 16V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Embossed T/R
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FPC220UAR.

IHS

Datasheet11 pages7 years ago

Panasonic

_legacy Avnet

JRH Electronics

Newark

Inventory History

3 month trend:
-2.06%

CAD Models

Download Panasonic EEE-FPC220UAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1C220AR
Panasonic EEEFK1C220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1C220R
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 20%, 16V, SMD, FULL REEL
United Chemi-ConEMZA160ADA220ME61G
Cap Aluminum Lytic 22uF 16V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
Cornell DubilierAFK226M16C12T-F
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 0.7 Ohm 160mA 2000h 105C Automotive T/R
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 16 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM

Descriptions

Descriptions of Panasonic EEE-FPC220UAR provided by its distributors.

Cap Aluminum 22uF 16V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Embossed T/R
Panasonic EEEFPC220UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
FP Series 16 V 22 uF 105 °C Ø 4 x 5.8 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 16V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT
CAPACITOR ALUM ELEC, 22UF, 16V, 20%, SMD; CAPACITOR ALUM ELEC, 22UF, 16V, 20%, SMD; Product Range:PANASONIC - FP Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Capacitor Case Style:Radial Can - SMD; Diameter:4mm; ESR:0.85ohm; Height:5.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFPC220UAR