Nichicon UCL1C220MCL1GS

Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1C220MCL1GS.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

Nichicon SCT

element14

Inventory History

3 month trend:
+8.38%

CAD Models

Download Nichicon UCL1C220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.127
$ 0.127
Stock
18,460
866,345
866,345
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
160 mA
160 mA
Height - Seated (Max)
5.0038 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FP1C220AR
Cap Aluminum 22uF 16V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Embossed T/R
22uF 16V 37mA@120Hz 卤20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Smd Aluminium Electrolytic Capacitor, Tzv Series, 22 F, 16 V, Radial Can - Smd, 5 Mm
PanasonicEEEFK1C220UR
Panasonic EEEFK1C220UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1CA220SR
Panasonic EEE1CA220SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUWX1C220MCL1GB
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 16 V DC, WX SERIES 2000H 5 (DIA.) X 5.4MM

Descriptions

Descriptions of Nichicon UCL1C220MCL1GS provided by its distributors.

Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
22μF 16V ±20% 2000h@105°C 120mA@120Hz 240mA@100kHz SMD 5.3mm × 5.3mm × 5.8mm
Low Impedance Chip Type, 22 μ F, 16 V, -55°C to 105°C, RoHS
Nichicon SCT
CAP ALU ELEC SMD, RADIAL, 22UF, 16V;
CAPACITOR ALUM ELEC, 22UF, 16V, 20%, SMD; Product Range:NICHICON - CL Series; Capacitance:22µF; Voltage Rating:16V; AE Capacitor Case:Radial Can - SMD; Diameter:5mm; ESR:-; Height:5.8mm; Ripple Current AC:240mA; Packaging:Cut Tape

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL