Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL0J101MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 100muF ±20% 0.248Dia 6.30mm
$ 0.198
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL0J101MCL1GS.

IHS

Datasheet3 pages4 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-13.99%

CAD Models

Download Nichicon UCL0J101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.184
$ 0.184
Stock
56,028
113,064
113,064
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
260 mΩ
260 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
300 mA
300 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFP0J101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 6.3V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFPJ101UAR
Cap Aluminum Lytic 100uF 6.3V 20%( 5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Cornell DubilierAFK107M06D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 6.3V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA6R3ADA101MF61G
Cap Aluminum Lytic 100uF 6.3V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
PanasonicEEEHB0J101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCD0J101MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM

Descriptions

Descriptions of Nichicon UCL0J101MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105C Automotive T/R
100uF 6.3V 150mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
UCL series 6.3V 100uF 20% 105'C 6.3x5.8mm SMD Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
CAPACITOR ALUM ELEC, 100UF, 6.3V, 20%, SMD; Product Range:NICHICON - CL Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Capacitor Case Style:Radial Can - SMD; Diameter:6.3mm; Height:5.8mm; No. of Pins:2

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL