Panasonic EEEHB0J101P

Aluminum Electrolytic Capacitor, 100UF, 6.3V, 20%, SMD, Full Reel
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB0J101P.

IHS

Datasheet11 pages10 years ago

Newark

Farnell

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+27.23%

CAD Models

Download Panasonic EEEHB0J101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.135
$ 0.135
Stock
236,870
145,514
145,514
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
71 mA
71 mA
71 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEV-HB0J101P
CAP 100UF 6.3V HB ELECT SMD
PanasonicEEEHB0J101AP
Panasonic EEEHB0J101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE0JA101SP
Panasonic EEE0JA101SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V DC, WX SERIES 2000H 6.3(DIA.)X5.4MM
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V, UT SERIES 2000H 6.3 (DIA.) X 6MM
United Chemi-ConEMVA6R3ADA101ME55G
Cap Aluminum 100uF 6.3V 20% (5 X 5.2mm) SMD 55mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEEHB0J101P provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 6.3V, 20%, SMD, FULL REEL
Panasonic EEEHB0J101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,6.3x5.8,CT
100uF 6.3V 71mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Aluminium Electrolytic Capacitor 100 uF 6.3 V ±20% V-HB

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB0J101P
  • EEE-HB0J101P.