Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCD1E151MCL6GS

Cap Aluminum Lytic 150uF 25V 20% (10 X 7.7mm) SMD 600mA 2000h 105C Automotive T/R
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1E151MCL6GS.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-1.03%

CAD Models

Download KYOCERA AVX UCD1E151MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.487
Stock
3,438
59,922
Authorized Distributors
5
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
100 mΩ
Life (Hours)
1000 hours
2000 hours
Ripple Current
300 mA
425 mA
Height - Seated (Max)
8.2042 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEE-FK1E151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEEFTE151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 150muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-FK1E151AP
Panasonic EEEFK1E151AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK157M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 150muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865080453012
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik865060453006
WCAP-ASLL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX UCD1E151MCL6GS provided by its distributors.

Cap Aluminum Lytic 150uF 25V 20% (10 X 7.7mm) SMD 600mA 2000h 105C Automotive T/R
150uF 25V 300mA@120Hz 180m惟 卤20% SMD,D10xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141
150μF 25V ±20% 2000h@ 105°C 300mA@ 120Hz,600mA@ 100kHz SMD SMD mount 10.3mm*10.3mm*8.2mm
Aluminum Electrolytic Capacitors - SMD
Low Impedance Chip Type, 150 μ F, 25 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UCD1E151MCL6GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX