Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCD1A331MNL1GS

Aluminum Electrolytic Capacitor, 330UF 10 V DC, Cd Series 5000H 8 (dia.) X 10MM
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1A331MNL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Newark

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+1.23%

CAD Models

Download KYOCERA AVX UCD1A331MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.211
$ 0.211
Stock
70,814
59,544
59,544
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
300 mA
195 mA
195 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEE-FK1A331GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865060253007
WCAP-ASLL Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
PanasonicEEEFTA331XAP
Panasonic EEEFTA331XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1A331P
Capacitor Aluminum Electrolytic 330uF 10 Volt 20% (8 X 10.2mm) Surface Mount 600mA 2000h 105C Automotive
Wurth Elektronik865080253011
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX UCD1A331MNL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 10 V DC, CD SERIES 5000H 8 (DIA.) X 10MM
330uF 10V 300mA@120Hz 160m惟 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
CD Series 330 uF 10 V 105°C Ø8 x 10 mm SMT Aluminum Electrolytic Cap
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.6A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX