KYOCERA AVX UWT1A331MNL1GS

330uF 10V 195mA@120Hz 卤20% SMD, D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UWT1A331MNL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago

Newark

Farnell

element14

DigiKey

Inventory History

3 month trend:
+23.49%

CAD Models

Download KYOCERA AVX UWT1A331MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.286
$ 0.286
Stock
63,571
118,561
118,561
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
195 mA
225 mA
225 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 330muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVE337M10F24T-F
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 1.21 Ohm 252mA 2000h 85C T/R
KYOCERA AVXUUR1A331MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FKA331XSP
Panasonic EEEFKA331XSP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVA100ADA331MHA0G
330uF 10V 270mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVE100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20%( 8 X 10mm) SMD 290mA 2000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX UWT1A331MNL1GS provided by its distributors.

330uF 10V 195mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR 330UF 10V 20%, SMD
WT Series 330 F 10 V 105 °C Ø 8 x 10 mm V-Chip SMT Aluminum Electrolytic Cap
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.195A 1000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Al Electrolytic Cap 330μF 10V ±20%, 1000h@105°C, 195mA@120Hz, 292.5mA@10kHz, SMD, 8.3mm × 8.3mm × 10mm
CAPACITOR ALUM ELECT 330UF 10V SMD; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:1000 hours @ 105°C; Height:10mm; Diameter:8mm; Capacitor Mounting:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX