Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

United Chemi-Con EMVE6R3ADA331MHA0G

Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 290mA 2000h 105°C Cardboard T/R
$ 0.227
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVE6R3ADA331MHA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Electro Sonic

Newark

Future Electronics

element14

Alternate Parts

Price @ 1000
$ 0.227
$ 0.301
Stock
1,125
64,000
Authorized Distributors
3
3
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
290 mA
160 mA
Height - Seated (Max)
10.0076 mm
10.3124 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK0J331XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEEFKJ331XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R
PanasonicEEE-HB0J331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 330muF ±20% 0.315Dia 8.00mm
UX Series 330 uF 6.3 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of United Chemi-Con EMVE6R3ADA331MHA0G provided by its distributors.

Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 290mA 2000h 105°C Cardboard T/R
MVE Series 6.3 V 330 uF 8 x 10 mm 105°C SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10mm) SMD 0.29A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor; Capacitor Type:High CV; Capacitance:330µF; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:HA0; Body Height:10mm; Body Diameter:8mm; Termination Type:SMD ;RoHS Compliant: Yes
CAPACITOR ALUM ELECT 330UF, 6.3V, SMD; Capacitor Application:High CV; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:1000 hours @ 105°C; Height:10mm; Diameter:8mm; Capacitor Mounting:SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con