Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCD0J102MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 1000muF ±20% 0.315Dia 8.00mm
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD0J102MNL1GS.

IHS

Datasheet4 pages4 years ago

HQonline

element14 APAC

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
-45.88%

CAD Models

Download KYOCERA AVX UCD0J102MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.136
$ 0.136
Stock
363,304
513,074
513,074
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
300 mA
230 mA
230 mA
Height - Seated (Max)
10.4902 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFK0J102GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 6.3V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HC0J102P
Panasonic EEEHC0J102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUUX0J102MNL1GS
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10mm) SMD 495mA 2000h 105C Automotive T/R
PanasonicEEEFK0J102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA6R3ADA102MHA0G
Cap Aluminum Lytic 1000uF 6.3V 20%( 8 X 10mm) SMD 600mA 2000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX UCD0J102MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 1000muF ±20% 0.315Dia 8.00mm
Capacitor Aluminum Electrolytic, 5000h 8(Dia.)x10mm, 1000uF 6.3VDC, CD Series
Aluminum Electrolytic Capacitor; 1000uF; 6.3V; -55+105 deg.C; 20%
UCD Series 6.3 V 1000 uF ±20% 8 x 10 mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 0.6A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors - SMD 6.3volts 1000uF 105c

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX