Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK0J102GP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF ±20% 0.315Dia 8.00mm
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK0J102GP.

element14 APAC

Datasheet4 pages10 years ago
Datasheet0 pages0 years ago
Datasheet12 pages7 years ago

JRH Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Farnell

Inventory History

3 month trend:
-23.20%

CAD Models

Download Panasonic EEEFK0J102GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUCD0J102MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK0J102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUPW0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMZA6R3ADA102MHA0G
Cap Aluminum Lytic 1000uF 6.3V 20%( 8 X 10mm) SMD 600mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 6.3V 1000muF ±20% 0.394Dia 10.00mm
Cornell DubilierAFK108M06F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 6.3V 1000muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFK0J102GP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 6.3V, 20%, SMD, FULL REEL
Panasonic EEEFK0J102GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 1000uF 6.3V 20% (8 X 10.2mm) SMD 600mA 5000h 105C T/R
Capacitor,Alum Electrolytic,Cap 1000 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,8x10.2,CT
1000uF 6.3V 450mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 1000uF 6.3V 20% Cylindrical 600mA 5000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 6.3V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 6.3 V 1000 uF 5 kHrs 105°C 8x10.2mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, 1000Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEE-FK0J102GP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK0J102GP