Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCB0J221MCL1GS

220uF 6.3V 101mA@120Hz 卤20% SMD, D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS

$ 0.194
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCB0J221MCL1GS.

IHS

Datasheet2 pages4 years ago

TME

Newark

Nichicon SCT

CAD Models

Download Nichicon UCB0J221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.19
Stock
1
25,536
Authorized Distributors
2
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
7000 hours
Ripple Current
101 mA
115 mA
Height - Seated (Max)
6.2992 mm
6.2992 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEEHC0J221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 6.3V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 6.3V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVL6R3ADA221MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826
PanasonicEEE-HA0J221WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UCB0J221MCL1GS provided by its distributors.

220uF 6.3V 101mA@120Hz 卤20% SMD,D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors - SMD 6.3volts 220uF 105c 6.3X8.7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Cap Alu Elec Smd, Radial, 220Uf, 6.3V; |Nichicon UCB0J221MCL1GS
Long Life Assurance(105degC 7000h) Chip Type, 220 μ F, 6.3 V, -25°C to 105°C, RoHS
Nichicon SCT

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL