Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHC0J221XP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 6.3V 220muF ±20% 0.248Dia 6.30mm

$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHC0J221XP.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Datasheet4 pages10 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+5.96%

CAD Models

Download Panasonic EEEHC0J221XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEMVL6R3ADA221MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 6.3V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMLA6R3ADA221MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826
220uF 6.3V 101mA@120Hz 卤20% SMD,D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVE6R3ADA221MF80G
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 120mA 1000h 105°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA0J221WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEHC0J221XP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 6.3V 220muF ±20% 0.248Dia 6.30mm
Panasonic EEEHC0J221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 6.3 VDC, SMT,6.3X7.7,TR
220uF 6.3V 101mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 220uF 6.3V 20% (6.3 X 7.7mm) SMD 101mA 3000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 6.3V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 0.101A 3000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 220UF 6.3V HC SMD
Aluminum Electrolytic Capacitor, 220Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEE-HC0J221XP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HC0J221XP