Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2E101MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 100muF ±20% 0.709Dia 18.00mm
$ 1.651
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2E101MHD6.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UCA2E101MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.651
$ 1.043
$ 1.043
Stock
995
173,177
173,177
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
5000 hours
5000 hours
Ripple Current
672.5 mA
1.2 A
1.2 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-07-31

Related Parts

NichiconUCA2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 100muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
NichiconUCS2E101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 250 V DC, CS SERIES 10000H 16(DIA.)X25MM
United Chemi-ConEKXJ251ELL101MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
PanasonicEEU-ED2E101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
PanasonicEEUEE2D101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 100muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCA2E101MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 100muF ±20% 0.709Dia 18.00mm
100uF 250V 卤20% 672.5mA@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100μF 250V ±20% 7.5mm 12000h@ 105°C 1.345A@ 100 kHz,672.5mA@ 120Hz Plugins,D18xL25mm Through hole mounting 18mm*25mm*26.5mm
CAPACITOR ALUM ELECT, 100UF, 250V, 20%, RADIAL; Product Range:NICHICON - CA Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:31.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Series:CA ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL