Nichicon UCA2C220MPD

22uF 160V 卤20% 250mA@120Hz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2C220MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-99.60%

CAD Models

Download Nichicon UCA2C220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.105
$ 0.393
$ 0.393
Stock
14,424
20,588
20,588
Authorized Distributors
2
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
250 mA
200 mA
200 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUCA2D220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 200 V, CA SERIES 10000H 10 (DIA.) X 20MM
KYOCERA AVXUCS2E220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 250 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
NichiconUCS2C220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 160 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
PanasonicEEUED2C220
Panasonic EEUED2C220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2D220
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 600mA 8000h 105C Bulk
PanasonicEEUEE2D220
Panasonic EEUEE2D220 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UCA2C220MPD provided by its distributors.

22uF 160V 卤20% 250mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Al Electrolytic Cap 22μF 160V ±20% 5mm Pitch 10000h@105°C 250mA@120Hz 500mA@100kHz TH D10×L20mm H21.5mm
CAPACITOR ALUM ELECT, 22UF, 160V, 20%, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Series:CA ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL