Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCA2C100MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF
$ 0.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCA2C100MPD1TD.

IHS

Datasheet2 pages7 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UCA2C100MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.27
$ 0.27
Stock
49,630
10,384
10,384
Authorized Distributors
1
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
250 mA
125 mA
125 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NichiconUCA2D100MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 200 V, CA SERIES 10000H 10 (DIA.) X 16MM
KYOCERA AVXUCA2D100MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF
KYOCERA AVXUCS2D100MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF
United Chemi-ConEKXG201ELL100MJ16S
Cap Aluminum Lytic 10uF 200V 20% (10 X 16mm) Radial 5mm 125mA 8000h 105°C Bulk
PanasonicECA-2DHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA-2DM100
Cap Aluminum Lytic 10uF 200V 20% (10 X 12.5mm) Radial 5mm 100mA 2000h 85C Automotive Bulk

Descriptions

Descriptions of KYOCERA AVX UCA2C100MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 160V 10muF ±20% 0.394Dia 10.00mm
10uF 160V 卤20% 125mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
10μF 160V ±20% 5mm 10000h@ 105°C 125mA@ 120Hz,250mA@ 100kHz Plugins Through hole mounting 10mm*16mm*17.5mm
CAP ALUM 10UF 20% 160V RADIAL TH
Radials/Tp&ammo |Nichicon UCA2C100MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX