Nichicon UCA2D100MPD

Aluminum Electrolytic Capacitor, 10UF 200 V, Ca Series 10000H 10 (dia.) X 16MM
$ 0.277
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2D100MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon UCA2D100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.414
$ 0.414
Stock
1
11,165
11,165
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
125 mA
80 mA
80 mA
Height - Seated (Max)
17.5006 mm
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

NichiconUCA2C100MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 160 V, CA SERIES 10000H 10 (DIA.) X 16MM
NichiconUCA2E100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 10muF ±20% 0.394Dia 10.00mm
NichiconUCS2C100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 10muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 10muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG251ELL100MJ16S
Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 105mA 2000h 85°C Bulk
United Chemi-ConEKXG251ELL100MJ20S
Cap Aluminum Lytic 10uF 250V 20% (10 X 20mm) Radial 5mm 140mA 8000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCA2D100MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 200 V, CA SERIES 10000H 10 (DIA.) X 16MM
10uF 200V 卤20% 125mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 10 μ F, 200 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UCA2D100MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL