Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UBT2C220MPD8

Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 115mA 2000h 125C Automotive Bulk
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT2C220MPD8.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-1.46%

CAD Models

Download Nichicon UBT2C220MPD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.782
Stock
8,319
1,019
Authorized Distributors
6
2
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
115 mA
130 mA
Height - Seated (Max)
-
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic20SEP22M
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1450mA 3000h 105C Bag
Panasonic20SEP22M+TSS
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1450mA 3000h 105C T/R
KYOCERA AVXUPM2A220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 22muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUBT2A220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 22muF ±20% 0.394Dia 10.00mm
United Chemi-ConEFL-500ELL220MH05G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF
United Chemi-ConELXV101ELL220MH12D
LXV Series 100 V 22 uF 105 °C Ø 8x13.5 mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UBT2C220MPD8 provided by its distributors.

Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 115mA 2000h 125C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 160 V, BT SERIES 2000H 10 X 20MM
22uF 160V 卤20% 115mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
UBT ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 22muF 160V

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL