What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UBT2A331MHD

330uF 100V 79m惟 卤20% 895mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT2A331MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Future Electronics

CAD Models

Download Nichicon UBT2A331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.768
Stock
1
15,367
Authorized Distributors
0
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
79 mΩ
Life (Hours)
5000 hours
10000 hours
Ripple Current
895 mA
895 mA
Height - Seated (Max)
33.5026 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEGXE101ELL331MLN3S
Cap Aluminum Lytic 330uF 100V 20%( 16 X 31.5mm) Radial 7.5mm 1790mA 5000h 125C Automotive Bulk
United Chemi-ConELXV101ELL331ML30S
Cap Aluminum Lytic 330uF 100V 20% (16 X 30mm) Radial 7.5mm 1790mA 5000h 105°C Bulk
NichiconUBT1K331MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicEEU-FC2A331
Cap Aluminum 330uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1520mA 5000h 105°C Bulk
PanasonicEEU-FC2A331S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC2A331SB
Cap Aluminum Lytic 330uF 100V 20% (18 X 25mm) Radial 7.5mm 1420mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UBT2A331MHD provided by its distributors.

330uF 100V 79m惟 卤20% 895mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
BT Series 300uF 100V 125°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
High Temperature Range, For Industrial equipment(125degC) Lead Type, 330 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 100V RADIAL
Radials/Bulk |Nichicon UBT2A331MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL