Nichicon UBT1K331MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1K331MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

CAD Models

Download Nichicon UBT1K331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.969
Stock
1
12,048
Authorized Distributors
0
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
Life (Hours)
5000 hours
-
Ripple Current
695 mA
695 mA
Height - Seated (Max)
33.5026 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-31

Related Parts

United Chemi-ConEGXE101ELL331MLN3S
Cap Aluminum Lytic 330uF 100V 20%( 16 X 31.5mm) Radial 7.5mm 1790mA 5000h 125C Automotive Bulk
NichiconUPM2A331MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconUBT2A331MHD
330uF 100V 79m惟 卤20% 895mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC2A331
Cap Aluminum 330uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1520mA 5000h 105°C Bulk
United Chemi-ConEGXE800ELL331MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKZE101ELL331MK35S
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 35mm) Radial 5mm 1650mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UBT1K331MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
High Temperature Range, For Industrial equipment(125degC) Lead Type, 330 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 80V RADIAL
Radials/Bulk |Nichicon UBT1K331MHD
BT ELEC RAD 330UF 80V 5MM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL