Panasonic EEU-FC2A331S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC2A331S.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-85.70%

CAD Models

Download Panasonic EEU-FC2A331S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.209
$ 1.209
Stock
40,157
159,951
159,951
Authorized Distributors
6
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
101 mΩ
101 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.42 A
1.477 A
1.477 A
Height - Seated (Max)
24.9936 mm
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKZE101ELL331MM20S
Cap Aluminum Lytic 330uF 100V 20% (18 X 20mm) Radial 7.5mm 1500mA 5000h 105°C Bulk
United Chemi-ConEGXE800ELL331MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKZE800ELL331MK25S
Cap Aluminum Lytic 330uF 80V 20% (12.5 X 25mm) Radial 5mm 1250mA 5000h 105°C Bulk
NichiconUPJ2A331MHD6
330uF 100V 70m惟 卤20% 1.08A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM2A331MHD6
330uF ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 100V 70m惟 卤20% 1.08A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC2A331S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum 330uF 100V 20% (18 X 25mm) Radial 7.5mm 1420mA 5000h 105°C Bulk
Panasonic EEUFC2A331S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 330uF 100V 20% Aluminum Cylindrical Can 7.5mm 1420mA 5000 hr 105°C Bag
Avnet Japan
FC-A Series 100V 330 uF Ø18x25mm LS=7.5mm 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 330uF, 100V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC2A331S.
  • EEUFC2A331S