What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UBT2A101MHD8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 100muF ±20% 0.492Dia 12.50mm

$ 0.707
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT2A101MHD8.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages6 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+34.59%

CAD Models

Download Nichicon UBT2A101MHD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.707
$ 0.498
$ 0.498
Stock
42,640
5,298
5,298
Authorized Distributors
6
3
3
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
250 mΩ
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
495 mA
990 mA
990 mA
Height - Seated (Max)
-
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConELXZ250ELL101MFB5D
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1J101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J101L
Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (8 X 15mm) Radial 3.5mm 535mA 2000h 105C Bulk
United Chemi-ConELXZ500ELL101MH12D
LXZ Series 50 V 100 uF 8 x 12 mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConELXZ350ELL101MF15D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 15mm) Radial 2.5mm 400mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UBT2A101MHD8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 100muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 990mA 5000h 125C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 100 V, BT SERIES 5000H 12.5 X 20MM
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100 Volts 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL