Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UBT2A101MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 100muF ±20% 0.492Dia 12.50mm
$ 0.619
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT2A101MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UBT2A101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.728
$ 0.728
Stock
1,255
39,953
39,953
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
250 mΩ
250 mΩ
Life (Hours)
5000 hours
-
-
Ripple Current
495 mA
495 mA
495 mA
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEGXE101ELL101MK20S
Cap Aluminum Lytic 100uF 100V 20%( 12.5 X 20mm) Radial 5mm 990mA 5000h 125C Automotive Bulk
United Chemi-ConEKZE101ELL101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 750mA 5000h 105°C Bulk
United Chemi-ConELXV101ELL101MK20S
Cap Aluminum Lytic 100uF 100V 20%( 12.5 X 20mm) Radial 5mm 890mA 5000h 105C Automotive Bulk
NichiconUBW2A101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 100V 100muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPJ2A101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 100muF 卤20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UBT2A101MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 100muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 990mA 5000h 125C Automotive Bulk
BT Series 100 uF 100V 125°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL