What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UBT1V102MHD8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 35V 1000muF ±20% 0.630Dia 16.00mm
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1V102MHD8.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages10 years ago
Datasheet2 pages6 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-60.73%

CAD Models

Download Nichicon UBT1V102MHD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1.486
$ 1.486
Stock
25,342
8,782
8,782
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
31 mΩ
37 mΩ
37 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
1.005 A
2.01 A
2.01 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-05-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEGPA500ELL102ML25S
GPA Series 50 V 1000 uF 125°C Ø16x25 mm LS=7.5mm Aluminum Electrolytic Capacitor
NichiconUBT1H102MHD8
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 1000muF ±20% 0.630Dia 16.00mm
PanasonicEEU-TA1H102
Panasonic EEUTA1H102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1V102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGPA350ELL102MU20S
GPA Series 35 V 1000 uF 125°C Ø14.5x20 mm LS=7.5mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UBT1V102MHD8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 35V 1000muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 35 V, BT SERIES 10000H 16 X 25MM
Aluminum Electrolytic Capacitors - Leaded 35volts 1000uF 16x25 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 1000UF 20% 35V RADIAL / 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL