Nichicon UBT1J101MPD

Cap Aluminum Lytic 100uF 63V 20% (10 X 16mm) Radial 5mm 690mA 3000h 125C Automotive Bulk
$ 0.362
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1J101MPD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
-50.02%

CAD Models

Download Nichicon UBT1J101MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.429
Stock
6,925
87,870
Authorized Distributors
3
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
410 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
345 mA
345 mA
Height - Seated (Max)
18.0086 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-08-31

Related Parts

United Chemi-ConEGXE800ELL101MJ20S
Cap Aluminum Lytic 100uF 80V 20%( 10 X 20mm) Radial 5mm 790mA 3000h 125C Automotive Bulk
United Chemi-ConEGXE630ETD101MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF
NichiconUBT1K101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1H101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1J101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1H101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon UBT1J101MPD provided by its distributors.

Cap Aluminum Lytic 100uF 63V 20% (10 X 16mm) Radial 5mm 690mA 3000h 125C Automotive Bulk
100uF 63V 卤20% 345mA@120Hz Plugin,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
BT Series 100 uF 63 V 125°C Ø10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Al Electrolytic Cap 100μF 63V ±20% 5mm Pitch 3000h@125°C 345mA@120Hz 690mA@100kHz TH 10mm × 16mm × 18mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL