Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UBT1A102MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 10V 1000muF ±20% 0.394Dia 10.00mm
$ 0.292
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UBT1A102MPD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UBT1A102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.31
$ 0.31
Stock
941
30,722
30,722
Authorized Distributors
2
4
4
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.3 Ω
1.3 Ω
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
550 mA
1.3 A
1.3 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-08-31

Related Parts

KYOCERA AVXUPM1A102MPD1TD
Capacitor Aluminum Electrolytic Cap1000uF 10V 20% Radial 10X20 LS 5mm | Nichicon UPM1A102MPD1TD
KYOCERA AVXUPM1A102MPD
Capacitor Aluminum Electrolytic Cap1000uF 10V 20% Radial 10X20 LS 5mm | Nichicon UPM1A102MPD
KYOCERA AVXUPW1A102MPD
Capacitor Aluminum Electrolytic Cap 1000uF 10V 20% Radial 10X16 LS 5 mm | Nichicon UPW1A102MPD
PanasonicEEUFM1A102L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEEFK1A102GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1A102L
Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of KYOCERA AVX UBT1A102MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 10V 1000muF ±20% 0.394Dia 10.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, 10V 20%, RADIAL, 10X20, LS 5 MM
BT Series 1000 uF 10 V 125°C Ø10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1000Uf, 10V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UBT1A102MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX