Nichicon TVX2V220MCD

Cap Aluminum Lytic 22uF 350V 20% (13 X 31.5mm) Axial 140mA 2000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2V220MCD.

IHS

Datasheet2 pages8 years ago

TME

Newark

element14 APAC

CAD Models

Download Nichicon TVX2V220MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX2E220MCD
VX Series 22 uF 250 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX2D220MCD
Cap Aluminum Lytic 22uF 200V 20% (13 X 26mm) Axial 140mA 2000h 85C
NichiconTVX2A220MAD
Cap Aluminum Lytic 22uF 100V 20% (8 X 16mm) Axial 120mA 2000h 85C
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C
Cornell DubilierSKA220M063
Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C
Cornell DubilierSKA220M035
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Nichicon TVX2V220MCD provided by its distributors.

Cap Aluminum Lytic 22uF 350V 20% (13 X 31.5mm) Axial 140mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP ALUM 22UF 20% 350V AXIAL
CAPACITOR, 22UF, 350V; Application:General Purpose; Capacitance:22µF; Tolerance, Capacitance:± 20%; Series:TVX; Voltage, Rating:350V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Axial; External Length / Height:31.5mm; Body Diameter:13mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:140mA; Lead Diameter:0.6mm; Lead Length:35mm; Operating Lifetime:2000h; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Temperature, Ripple Current:85°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:350V

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL