Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 476TTA050M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 47muF ±20% 0.248Diax0.630L 6.30mmx16.00mm
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476TTA050M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-10.79%

CAD Models

Download Cornell Dubilier 476TTA050M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconTVX1J470MAD
VX Series 47 uF 63 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX1V470MAD
VX Series 47 uF 35 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
VX Series 47 uF 50 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Cornell Dubilier 476TTA050M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 47muF ±20% 0.248Diax0.630L 6.30mmx16.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 47 UF, TOL 20%, VOL-RTG 50 VDC, AXIAL
TTA Series 47 uF 50 V 6.3x11mm 85'c Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 47µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 50V 20%
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 16mm) Axial 4.2328 Ohm 140mA 2000h 85°C
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 50V, 20%, AXIAL; Capacitance:47µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Produc 58K9813
Aluminum Electrolytic Capacitor, 47Uf, 50V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Axial; Altura:6.3Mm |Illinois Capacitor 476TTA050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor