Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCK0J221MCO1GS

Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 6mm) SMD 0.01 Ohm 3900mA 2000h 105C Automotive T/R

$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCK0J221MCO1GS.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

_legacy Avnet

Nichicon SCT

Inventory History

3 month trend:
-54.00%

CAD Models

Download Nichicon PCK0J221MCO1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.539
$ 0.637
$ 0.637
Stock
105,363
42,564
42,564
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
15 mΩ
15 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.9 A
3.2 A
3.2 A
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-09-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConAPXF6R3ARA221MF61G
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105C T/R
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.012 Ohm 3.5A 2000h 105C T/R
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 6mm) SMD 0.015 Ohm 3200mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 7mm) SMD 0.022 Ohm 3400mA 2000h 105C Automotive
United Chemi-ConAPXA6R3ARA221MH70G
Cap Aluminum Polymer 220uF 6.3V 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 2000h 105°C T/R
United Chemi-ConAPXF6R3ARA221ME61G
Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.012 Ohm 3.5A 15000h 105C T/R

Descriptions

Descriptions of Nichicon PCK0J221MCO1GS provided by its distributors.

Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 6mm) SMD 0.01 Ohm 3900mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
CK Series Ø 6.3 x 6 mm 6.3 V 220 uF SMT Organic Conductive Polymer Capacitor
6.3V 220uF Polymer 卤20% 10m惟@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
220μF 6.3V ±20% 10mΩ 2000h@ 105°C 3.9A@ 100kHz SMD,6X6.3MM SMD mount 6.6mm*6.6mm*6mm
Cap Pol Alu Elec, 220Uf, 6.3V, Radial; |Nichicon PCK0J221MCO1GS
Aluminum Polymer Capacitors; 220uF; 6.3V; -55+105 deg.C; 20%
220UF 6.3V DC POLYMER ALUM ELECTROLYTICCAPACITOR, CK SERIES 2000H 6.3(DIA.)X6MM
CAP ALUM POLY 220UF 20% 6.3V SMD
Radial Can - SMD PCK 6.3V 220muF ±20% 0.248Dia 6.30mm
Ultra Low ESR Chip Type, 220 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL