Nichicon PLV1V560MCL1

Aluminum Electrolytic Capacitor 5101-1, 1000H, 3000H 8X9MM, 56UF 35V, Lv Series
$ 1.048
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLV1V560MCL1.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PLV1V560MCL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.048
$ 1.68
Stock
21,306
131,750
Authorized Distributors
3
1
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
29 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.9 A
1.9 A
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-09-24
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2022-11-30

Related Parts

NichiconPLX1V560MDL1
56UF 35V POLYMER ALUM ELECTROLYTIC CAP 5101-1, LX SERIES 3000H 8(DIA.)X11.5MM
Panasonic25SEP56M+T
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,56UF,28MOHM,10X13MM, T&A BOX
Panasonic20SEP56M+T
Panasonic 20SEP56M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Cap Aluminum Polymer 56uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.031 Ohm 2100mA 3000h 125C Automotive Ammo
Panasonic10SEP56M+TSS
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C T/R
Wurth Elektronik870055674006
WCAP-PTHR Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon PLV1V560MCL1 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 5101-1, 1000H, 3000H 8X9MM, 56UF 35V, LV SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Al Electrolytic Cap, 56μF 35V ±20%, 3.5mm Pitch, 29mΩ, 3000h@105°C, 1.9A@100kHz, TH, 9mm × 9mm × 9mm
35V 56uF Polymer 卤20% 29m惟@100kHz 1.9A@100kHz Plugin,8x9mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL