Nichicon PLF1C101MDL4

Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.024 Ohm 2900mA 2000h 105C Automotive Bulk
$ 0.534
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1C101MDL4.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Newark

TME

Inventory History

3 month trend:
-29.23%

CAD Models

Download Nichicon PLF1C101MDL4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.691
Stock
39,002
82,198
Authorized Distributors
5
5
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
24 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
145 mA
140 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPSA160ELL101MFA5G
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105C Bulk
United Chemi-ConAPSA160ELL101MFA5S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 15000h 105C Automotive Bulk
NichiconRNU1C101MDS1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2490mA 2000h 105C T/R
United Chemi-ConAPSF160ELL101MFA5S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 5000h 105C Bulk

Descriptions

Descriptions of Nichicon PLF1C101MDL4 provided by its distributors.

Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.024 Ohm 2900mA 2000h 105C Automotive Bulk
LF Series Ø6.3 x 10.5 mm 100 uF 16 V Radial Organic Conductive Polymer Capacitor
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Organic Polymer Capacitors 100uF 16 Volts 20% 105c 6.3x10.5 2.5LS
16V 100uF Polymer 卤20% 24m惟 2.9A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL