Nichicon PLS0J331MDL4

Aluminum Organic Polymer Capacitors 6.3 Volt 330uF 20%
$ 0.471
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLS0J331MDL4.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon PLS0J331MDL4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.451
Stock
0
22,209
Authorized Distributors
2
3
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
24 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
150 mA
165 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

NichiconPLF0J331MDL4
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Panasonic6SEQP330M
Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125C Bulk
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5000mA 5000h 105C T/R
United Chemi-ConAPSA6R3ELL331MFA5G
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.028 Ohm 3190mA 15000h 105C Bulk
Panasonic6SEP330M+T
Polymer Aluminium Electrolytic Capacitor, 330 uF, 6.3 V, Radial Leaded, 0.025 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Nichicon PLS0J331MDL4 provided by its distributors.

Aluminum Organic Polymer Capacitors 6.3 Volt 330uF 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Polymer/ Bulk; |Nichicon PLS0J331MDL4
SOLID AL CAP RADIAL LS SERIES 6.3V 330UF
CAP ALUM POLY 330UF 20% 6.3V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL