Nichicon RS80J331MDNASQJT

Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5000mA 5000h 105C T/R
$ 0.438
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RS80J331MDNASQJT.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Nichicon RS80J331MDNASQJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.348
$ 0.348
Stock
32,635
59,629
59,629
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
8 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
500 mA
500 mA
500 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPSK2R5ELL331ME08S
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 330uF
F8 Series 330 uF 4 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
United Chemi-ConAPSF160ELL331MH08S
Cap Aluminum Polymer 330uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.013 Ohm 4700mA 20000h 105C Bulk
United Chemi-ConAPSF160ETD331MH08S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Nichicon RS80J331MDNASQJT provided by its distributors.

Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5000mA 5000h 105C T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 6.3V, 20%, RADIAL
RS Series Ø 6.3 x 8 mm 330 uF 6.3 V Radial Polymer Alumimum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
6.3V 330uF Polymer 卤20% 8m惟@100kHz 5A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
Capacitor ALUM ELEC, 330UF, 6.3V, 20%, RADIAL; Product Range:Nichicon RS80J331MDNASQJT - S8 Series; Capacitance:330µF; AE Case:Radial Can;

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL