Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PLF1A271MDO1TD

10V 270uF Polymer 卤20% 8m惟@100kHz 4.9A@100kHz Plugin, D8xL12mm Polymer Aluminum Capacitors ROHS
$ 0.378
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1A271MDO1TD.

IHS

Datasheet0 pages0 years ago

CAD Models

Download Nichicon PLF1A271MDO1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.342
$ 0.342
Stock
982
41,878
41,878
Authorized Distributors
1
5
5
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
15 mΩ
15 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
4.9 A
241 mA
241 mA
Height - Seated (Max)
11.9888 mm
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXPLF1C271MDO1
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.009 Ohm 5100mA 2000h 105C Automotive Bulk
RNU Series Ø 8 x 13 mm 16 V 270 uF Through Hole Aluminum Polymer Capacitor
NichiconRNU1C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 13mm) Radial 0.008 Ohm 5000mA 105C Bulk
United Chemi-ConAPSA100ELL271MHB5S
Cap Aluminum Lytic 270uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.009 Ohm 4710mA 2000h 105°C Bulk
United Chemi-ConAPSG160ELL271MF08J
Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.01 Ohm 5080mA 20000h 105C Bulk
Panasonic16SEPC270MX+S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF

Descriptions

Descriptions of Nichicon PLF1A271MDO1TD provided by its distributors.

10V 270uF Polymer 卤20% 8m惟@100kHz 4.9A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Polymer/ Tp&ammo |Nichicon PLF1A271MDO1TD
Radial Can PLF 10V 270muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 270UF 20% 10V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL