Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PLF0G821MDO1

Polymer Aluminum Radial Capacitors 4.0V 820uF 105 C Radial Leaded Poly
$ 0.409
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF0G821MDO1.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-6.40%

CAD Models

Download Nichicon PLF0G821MDO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 1.092
$ 1.092
Stock
524
4,529
4,529
Authorized Distributors
2
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
7 mΩ
7 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
325 mA
332 mA
332 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

NichiconRNU0G821MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConAPSA4R0ELL821MJB5S
Cap Aluminum Polymer 820uF 4VDC 20%( 10 X 11.5mm) Radial 5mm 0.006 Ohm 5860mA 15000h 105C Bulk
Cap Aluminum Polymer 820uF 4VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 2000h 105C T/R
NichiconRL80G821MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Wurth Elektronik870135174005
WCAP-PTHT Aluminum Polymer Capacitors
United Chemi-ConAPSC6R3ELL821MJB5S
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 6640mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon PLF0G821MDO1 provided by its distributors.

Polymer Aluminum Radial Capacitors 4.0V 820uF 105 C Radial Leaded Poly
4V 820uF Polymer 卤20% 6m惟@100kHz 6.5A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820¦ÌF 4V ¡À20% 5mm 6m¦¸ 2000h@ 105¡ãC 6.5A@ 100 kHz ,D10xL13mm 10mm*13mm*13mm
Radial Can PLF 4V 820muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 820UF 20% 4V T/H
Standard Lead Type, 820 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 820Uf, 4V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):4V; Capacitor Case/Package:Radial Leaded; Esr:0.006Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pinrohs Compliant: Yes |Nichicon PLF0G821MDO1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL