Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4SEPC820M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 820uF
$ 1.092
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEPC820M.

IHS

Datasheet8 pages6 years ago
Datasheet2 pages16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Panasonic SCT

Inventory History

3 month trend:
-10.24%

CAD Models

Download Panasonic 4SEPC820M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.092
$ 1.186
$ 1.186
Stock
4,860
2,761
2,761
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
332 mA
332 mA
332 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-30
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic2R5SEPC820M
Cap Aluminum 820uF 2.5V 20% (8 X 13mm) Radial Cylindrical 3.5mm 6100mA 5000hr 105°C Bulk
Panasonic2SEPC820MW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 820uF
Panasonic2SEPC820MX
Cap Aluminum Polymer 820uF 2.5VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105C Bulk
United Chemi-ConEKYB6R3ELL821MHB5D
Cap Aluminum Lytic 820uF 6.3V 20%( 8 X 11.5mm) Radial 3.5mm 840mA 6000h 105C Bulk
NichiconPLG1C821MDO1
Cap Aluminum Polymer 820uF 16VDC 20% (10 X 13mm) Radial 5mm 0.011 Ohm 5600mA 2000h 105C Automotive Bulk
United Chemi-ConELXZ6R3ELL821MJC5S
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic 4SEPC820M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 820uF
Cap Aluminum Polymer 820uF 4VDC 20%( 10 X 13mm) Radial 5mm 0.007 Ohm 6640mA 5000h 105C Bulk
Panasonic 4SEPC820M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,820UF,7MOHM,10X13MM, BULK

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America