Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCV1E271MCL2GS

Cap Aluminum Polymer 270uF 25VDC 20% (10 X 10mm) SMD 0.023 Ohm 3700mA 3000h 105C Automotive T/R
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCV1E271MCL2GS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+88.92%

CAD Models

Download KYOCERA AVX PCV1E271MCL2GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.785
$ 1.096
Stock
116,095
7,177
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
20 mΩ
Life (Hours)
3000 hours
10000 hours
Ripple Current
3.7 A
2.5 A
Height - Seated (Max)
10.0076 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXPCV1D271MCL1GS
Al Electrolytic Cap 270μF 20V ±20% 27mΩ 3000h@105°C 2.3A@100kHz SMD 10.3mm × 10.3mm × 10mm
KYOCERA AVXPCV1D271MCL2GS
Cap Aluminum Polymer 270uF 20VDC 20% (8 X 12mm) SMD 0.021 Ohm 4000mA 3000h 105C Automotive T/R
KYOCERA AVXPCV1C271MCL2GS
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF 16 V POLYMER, CV SERIES 3000H 10 X 8MM
United Chemi-ConAPXA100ARA271MJ80G
Cap Aluminum Polymer 270uF 10V 20% (10 X 7.7mm) SMD 0.024 Ohm 3770mA 2000h 105°C T/R
Panasonic16SVPG270M
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5800mA 5000h 105C T/R
United Chemi-ConAPXA100ARA271MHC0G
Cap Aluminum Polymer 270uF 10V 20% (8 X 12mm) SMD 0.014 Ohm 4420mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PCV1E271MCL2GS provided by its distributors.

Cap Aluminum Polymer 270uF 25VDC 20% (10 X 10mm) SMD 0.023 Ohm 3700mA 3000h 105C Automotive T/R
CAPACITOR, ALUMINUM ORGANIC, CAP 270 UF, TOL 20%, VOL-RTG 25 VDC, SMT, 10X10 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141
25V 270uF Polymer 卤20% 23m惟@100kHz 3.7A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX