Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCV1C101MCL1GS

Capacitor, Aluminum Organic, Cap 100 Uf, Tol 20%, Vol-rtg 16 VDC, SMT, 8X7 Mm

$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCV1C101MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages7 years ago

Newark

Nichicon SCT

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.77%

CAD Models

Download KYOCERA AVX PCV1C101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 0.606
Stock
15,754
11,722
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
36 mΩ
24 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.5 A
3.01 A
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXPCV1D101MCL2GS
Cap Aluminum Polymer 100uF 20VDC 20% (8 X 7mm) SMD 0.042 Ohm 1400mA 3000h 105C Automotive T/R
KYOCERA AVXPCX1C101MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 16 V POLYMER, CX SERIES 3000H 6.3 X 8MM
KYOCERA AVXPCX1C101MCS1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 16 V POLYMER, CX SERIES 3000H 6.3 X 8MM
Panasonic16SVPS100M
Cap Aluminum 100uF 16V 20% (10 X 7.9mm) Cylindrical 0.035 Ohm 2670mA 5000 hr 105°C T/R
United Chemi-ConAPXG160ARA101ME61G
Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.8mm) SMD 0.027 Ohm 3000mA 15000h 105°C T/R
Wurth Elektronik875115452003
Cap, 100Uf, 20V, Alu Elec Smd, Polymer; |Würth Elektronik 875115452003

Descriptions

Descriptions of KYOCERA AVX PCV1C101MCL1GS provided by its distributors.

CAPACITOR, ALUMINUM ORGANIC, CAP 100 UF, TOL 20%, VOL-RTG 16 VDC, SMT, 8X7 MM
100µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 3000 Hrs @ 105°
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
16V 100uF Polymer 卤20% 36m惟@100kHz 1.5A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX