Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCJ1C101MCL1GS

Cap Aluminum Polymer 100uF 16VDC 20% (8 X 7mm) SMD 0.024 Ohm 3010mA 2000h 105C Automotive T/R

$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCJ1C101MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages11 years ago
Datasheet1 page18 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-17.20%

CAD Models

Download KYOCERA AVX PCJ1C101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.904
Stock
11,662
14,861
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
36 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
3.01 A
1.5 A
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXPCV1C101MCL1GS
CAPACITOR, ALUMINUM ORGANIC, CAP 100 UF, TOL 20%, VOL-RTG 16 VDC, SMT, 8X7 MM
KYOCERA AVXPCX1C101MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 16 V POLYMER, CX SERIES 3000H 6.3 X 8MM
KYOCERA AVXPCX1C101MCS1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 16 V POLYMER, CX SERIES 3000H 6.3 X 8MM
CAPACITOR, TANTALUM,100 UF,20%,10 VDC, SMT,7343 MM, ESR 0.018 OHMS, TAPE & REEL
Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
KYOCERA AVXPCR1E101MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR 100UF 25V POLYMER, CR SERIES 4000H 8.3X8.3X6.9MM

Descriptions

Descriptions of KYOCERA AVX PCJ1C101MCL1GS provided by its distributors.

Cap Aluminum Polymer 100uF 16VDC 20% (8 X 7mm) SMD 0.024 Ohm 3010mA 2000h 105C Automotive T/R
Al Electrolytic Cap 100μF 16V ±20% 24mΩ 2000h@105°C 3.01A@100kHz SMD 8.3mm × 8.3mm × 7mm
CJ Series 16 V 100 µF ±20 % SMT Can Aluminum Electrolytic Capacitor
CAPACITOR, AL ORGANIC, CAP 100 UF, TOL 20%,VOL-RTG 16 VDC, SMT,8X7MM, ESR 0.024 OHMS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
CAPACITOR, 100UF, 16V; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.024ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:7mm; Diameter:8mm; Capacitor Mounting:SMD; Capacitor Terminals:Radial Leaded; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:2900mA; External Depth:8.3mm; External Length / Height:7mm; External Width:8.3mm; Leakage Current:320µA; Operating Lifetime:2000h; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX