Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCF0G151MCL6GS

Cap Aluminum Polymer 150uF 4VDC 20% (5 X 6mm) SMD 0.03 Ohm 2000mA 2000h 105C Automotive T/R
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF0G151MCL6GS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

CAD Models

Download Nichicon PCF0G151MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.585
$ 0.585
Stock
3,000
3,000
3,000
Authorized Distributors
2
2
2
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
22 mΩ
22 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2 A
2.61 A
2.61 A
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConAPXC4R0ARA151ME60G
Cap Aluminum Polymer 150uF 4V 20% (5 X 5.7mm) SMD 0.03 Ohm 2000mA 1000h 105°C T/R
Wurth Elektronik875105142006
Cap, 150Uf, 6.3V, Alu Elec Smd, Polymer; |Würth Elektronik 875105142006
Wurth Elektronik875105244011
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 150muF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
Cap Aluminum Polymer 150uF 6.3VDC 20% (5 X 6mm) SMD 0.033 Ohm 1800mA 2000h 105C Automotive T/R
United Chemi-ConAPXA4R0ARA151MF60G
Cap Aluminum Polymer 150uF 4V 20% (6.3 X 5.7mm) SMD 0.026 Ohm 2450mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon PCF0G151MCL6GS provided by its distributors.

Cap Aluminum Polymer 150uF 4VDC 20% (5 X 6mm) SMD 0.03 Ohm 2000mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2121
Polymer/ Tp&reel |Nichicon PCF0G151MCL6GS
CAP ALUM POLY 150UF 20% 4V SMD
Standard Chip Type, 150 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL