Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCR1E331MCL1GS

Cap Aluminum Polymer 330uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 3100mA 4000h 125C Automotive T/R
$ 1.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCR1E331MCL1GS.

IHS

Datasheet2 pages4 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download KYOCERA AVX PCR1E331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.815
$ 0.603
Stock
58,912
82,361
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
Life (Hours)
4000 hours
-
Ripple Current
155 mA
300 mA
Height - Seated (Max)
10.1092 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXPCR1D331MCL6GS
ALUMINUM ELECTROLYTIC CAPACITOR 330UF 20V POLYMER, CR SERIES 4000H 8.3X8.3X9.9MM
United Chemi-ConHHXA250ARA331MJA0G
Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 2000mA 4000h 125C Automotive T/R
United Chemi-ConHHXB250ARA331MJA0G
Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 2500mA 5000h 105C Automotive T/R
KYOCERA AVXPCV1D331MCL1GS
Cap Aluminum Polymer 330uF 20VDC 20%( 10 X 12.7mm) SMD 0.026 Ohm 2700mA 3000h 10
SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
KYOCERA AVXPCV1D331MCL2GS
Cap Aluminum Polymer 330uF 20VDC 20% (10 X 10mm) SMD 0.022 Ohm 3800mA 3000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX PCR1E331MCL1GS provided by its distributors.

Cap Aluminum Polymer 330uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 3100mA 4000h 125C Automotive T/R
330UF 25V POLYMER ALUM ELECTROLYTIC CAPACITOR, CR SERIES 4000H 10.3X10.3X9.9MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Aluminum Polymer Capacitors; SMD; 330uF; 25V; 10x10mm; -55+125 st.C; 20%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX